Nanuk 995 Polypropylene Waterproof Watertight Transit Case Wheeled, 1.399 m 168 mm 440 mm
- RS Stock No.:
- 287-4585
- Mfr. Part No.:
- 995S-011BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€459.24
(exc. VAT)
€564.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €459.24 |
*price indicative
- RS Stock No.:
- 287-4585
- Mfr. Part No.:
- 995S-011BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 368mm | |
| Series | 995 | |
| Internal Depth | 152mm | |
| Internal Width | 1.321m | |
| Waterproof | Yes | |
| External Height | 440mm | |
| External Depth | 168mm | |
| External Width | 1.399m | |
| Foam | No | |
| Finish | Matt | |
| Watertight | Yes | |
| Case Weight | 9.8kg | |
| Wheeled | Yes | |
| Colour | Black | |
| Standards/Approvals | ATA SPECIFICATION 300 - CATEGORY 1 | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Product Type Transit Case | ||
Internal Height 368mm | ||
Series 995 | ||
Internal Depth 152mm | ||
Internal Width 1.321m | ||
Waterproof Yes | ||
External Height 440mm | ||
External Depth 168mm | ||
External Width 1.399m | ||
Foam No | ||
Finish Matt | ||
Watertight Yes | ||
Case Weight 9.8kg | ||
Wheeled Yes | ||
Colour Black | ||
Standards/Approvals ATA SPECIFICATION 300 - CATEGORY 1 | ||
Hazardous Area Certification No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with two soft grip and ergonomic handles to make it easy and comfortable to transport. The handles feature stainless steel hardware that are spring loaded to avoid harm when traveling or during shipping. This transport case is also equipped with an automatic pressure release valve.
TSA power claw superior latching system
Waterproof IP67 rated
Indestructible NK 7 resin
Reinforced metal padlock holes
Tie down eyelets
Stackable
Lifetime warranty
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 995 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1399 mm 168 mm
- Nanuk 990 Polypropylene Waterproof Watertight Transit Case Wheeled, 1196 mm 168 mm 440 mm
- Nanuk 985 Resin Waterproof Watertight Transit Case Wheeled, 1010 mm 168 mm 440 mm
- Nanuk 990 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1196 mm 168 mm
- Nanuk 985 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1010 mm 168 mm
- Nanuk 923 Polypropylene Waterproof Watertight Transit Case, 472 mm 160 mm 366 mm
- Nanuk 988 Polypropylene Waterproof Watertight Transit Case Wheeled, 1140 mm 344 mm 413 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
