Raaco Solid 3 Plastic Waterproof Watertight Transit Case, 570 mm 370 mm 170 mm
- RS Stock No.:
- 358-2280
- Mfr. Part No.:
- 136778
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€51.50
(exc. VAT)
€63.34
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.50 |
*price indicative
- RS Stock No.:
- 358-2280
- Mfr. Part No.:
- 136778
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 150mm | |
| Series | Solid 3 | |
| Internal Width | 525mm | |
| Internal Depth | 280mm | |
| Waterproof | Yes | |
| External Height | 170mm | |
| External Depth | 370mm | |
| External Width | 570mm | |
| Watertight | Yes | |
| Case Weight | 2.3kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 150mm | ||
Series Solid 3 | ||
Internal Width 525mm | ||
Internal Depth 280mm | ||
Waterproof Yes | ||
External Height 170mm | ||
External Depth 370mm | ||
External Width 570mm | ||
Watertight Yes | ||
Case Weight 2.3kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Euro-Size Trunk
Stackable Euro size polypropylene storage trunks
Lockable and sealable
Splash/dust proof and impact proof
Integrated handle/locks
High volume handling
Related links
- Raaco Solid 2 Plastic Waterproof Watertight Transit Case, 370 mm 275 mm 170 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 690 mm 740 mm 370 mm
- GT Line 5215 Polypropylene Waterproof Watertight Case, 350 mm 170 mm 550 mm
- Raaco Plastic Waterproof Watertight Transit Case, 275 mm 175 mm 125 mm
- Peli IM2306 Resin Waterproof Transit Case, 462 mm 213 mm 170 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 649 mm 507 mm 244 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 473 mm 604 mm 283 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 175 mm 230 mm 53 mm
