RS PRO Metal Transit Case, 1.2 m 450 mm 360 mm
- RS Stock No.:
- 851-7521
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€545.96
(exc. VAT)
€671.53
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.96 |
*price indicative
- RS Stock No.:
- 851-7521
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Transit Case | |
| Material Type | Metal | |
| Waterproof | No | |
| External Height | 360mm | |
| External Depth | 450mm | |
| External Width | 1.2m | |
| Finish | Enamel | |
| Foam | No | |
| Case Weight | 20kg | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Transit Case | ||
Material Type Metal | ||
Waterproof No | ||
External Height 360mm | ||
External Depth 450mm | ||
External Width 1.2m | ||
Finish Enamel | ||
Foam No | ||
Case Weight 20kg | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
Dividers No | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Lockable Storage Chest
Large heavy duty steel storage chest that is excellent for the site, workshop or home.
Manufactured from heavy gauge steel
Quick and easy to assemble with all nuts and bolts hidden from view once unit is built up
Enamel finish helps prevent corrosion
Features a cylindrical lock for added security
Note
Comes flat packed to make transportation easier
Related links
- Zarges K 470 Metal Waterproof Watertight Transit Case, 1200 mm 800 mm 510 mm
- RS PRO Plastic Transit Case, 450 mm 140 mm 360 mm
- RS PRO Plastic Transit Case, 450 mm 106 mm 360 mm
- RS PRO Metal Transit Case, 565 mm 350 mm 320 mm
- RS PRO Metal Waterproof Watertight Transit Case, 1180 mm 785 mm 510 mm
- RS PRO Light Grey 5 Shelf Shelving System 450 mm, 360 kg Load
- RS PRO Red 5 Shelf Shelving System 450 mm, 360 kg Load
- RS PRO Light Grey 5 Shelf Shelving System 450 mm, 360 kg Load
