Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 233 mm 550 mm
- RS Stock No.:
- 873-2424
- Mfr. Part No.:
- 41810
- Manufacturer:
- Zarges
Subtotal (1 unit)*
€829.57
(exc. VAT)
€1,020.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €829.57 |
*price indicative
- RS Stock No.:
- 873-2424
- Mfr. Part No.:
- 41810
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Product Type | Transit Case | |
| Material | Aluminium | |
| Material Type | Metal | |
| Internal Height | 516mm | |
| Series | K 424 XC | |
| Internal Depth | 159mm | |
| Internal Width | 350mm | |
| External Height | 550mm | |
| Waterproof | Yes | |
| External Depth | 233mm | |
| External Width | 400mm | |
| Foam | Yes | |
| Case Weight | 6.3kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Colour | Silver | |
| Standards/Approvals | No | |
| IP Rating | IP54 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Product Type Transit Case | ||
Material Aluminium | ||
Material Type Metal | ||
Internal Height 516mm | ||
Series K 424 XC | ||
Internal Depth 159mm | ||
Internal Width 350mm | ||
External Height 550mm | ||
Waterproof Yes | ||
External Depth 233mm | ||
External Width 400mm | ||
Foam Yes | ||
Case Weight 6.3kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Colour Silver | ||
Standards/Approvals No | ||
IP Rating IP54 | ||
Dividers No | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Zarges K424 XC Aluminium Transit Cases
Professional Aluminium transit case for the easy transport and protection of equipment and instruments.
Integrated smooth running 50 mm castors and handles for excellent manoeuvrability
Corners made from impact resistant plastic for easy stacking and reduced storage space
Can be stacked with other K424 XC flight cases or K470 equipment cases
Removable base PE foam insert for protection against damage in transit
Fitted with sturdy lid holding straps
Fully lockable for security and peace of mind
A wide range of adjustable interior fittings ensure versatility
Related links
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 455 mm 800 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 385 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 455 mm 960 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 500 mm 385 mm 800 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 800 mm 485 mm 685 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 530 mm 830 mm 550 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 340 mm
