Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 455 mm 960 mm
- RS Stock No.:
- 873-2437
- Mfr. Part No.:
- 41815
- Manufacturer:
- Zarges
Subtotal (1 unit)*
€1,206.58
(exc. VAT)
€1,484.09
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,206.58 |
*price indicative
- RS Stock No.:
- 873-2437
- Mfr. Part No.:
- 41815
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Material | Aluminium | |
| Material Type | Metal | |
| Product Type | Transit Case | |
| Internal Height | 910mm | |
| Series | K 424 XC | |
| Internal Width | 350mm | |
| Internal Depth | 380mm | |
| External Height | 960mm | |
| Waterproof | Yes | |
| External Depth | 455mm | |
| External Width | 400mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 9.5kg | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Silver | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Material Aluminium | ||
Material Type Metal | ||
Product Type Transit Case | ||
Internal Height 910mm | ||
Series K 424 XC | ||
Internal Width 350mm | ||
Internal Depth 380mm | ||
External Height 960mm | ||
Waterproof Yes | ||
External Depth 455mm | ||
External Width 400mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 9.5kg | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Silver | ||
Lockable Yes | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Zarges K424 XC Aluminium Transit Cases
Professional Aluminium transit case for the easy transport and protection of equipment and instruments.
Integrated smooth running 50 mm castors and handles for excellent manoeuvrability
Corners made from impact resistant plastic for easy stacking and reduced storage space
Can be stacked with other K424 XC flight cases or K470 equipment cases
Removable base PE foam insert for protection against damage in transit
Fitted with sturdy lid holding straps
Fully lockable for security and peace of mind
A wide range of adjustable interior fittings ensure versatility
Related links
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 455 mm 800 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 385 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 233 mm 550 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 500 mm 385 mm 800 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 800 mm 485 mm 685 mm
- RS PRO Plastic Waterproof Watertight Transit Case Wheeled, 560 mm 455 mm 265 mm
- Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk 960 Polypropylene Waterproof Watertight Transit Case Wheeled, 645 mm 368 mm 508 mm
