RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 340 mm
- RS Stock No.:
- 914-4092
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€225.58
(exc. VAT)
€277.46
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.58 |
*price indicative
- RS Stock No.:
- 914-4092
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Aluminium | |
| Product Type | Transit Case | |
| Material Type | Metal | |
| Internal Height | 310mm | |
| Internal Depth | 350mm | |
| Internal Width | 550mm | |
| External Height | 340mm | |
| Waterproof | Yes | |
| External Depth | 385mm | |
| External Width | 580mm | |
| Finish | Anodised | |
| Foam | No | |
| Case Weight | 5kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Aluminium | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Aluminium | ||
Product Type Transit Case | ||
Material Type Metal | ||
Internal Height 310mm | ||
Internal Depth 350mm | ||
Internal Width 550mm | ||
External Height 340mm | ||
Waterproof Yes | ||
External Depth 385mm | ||
External Width 580mm | ||
Finish Anodised | ||
Foam No | ||
Case Weight 5kg | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Aluminium | ||
Dividers No | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Waterproof Metal Equipment Case, 340 x 580 x 385 mm
This RS PRO aluminium equipment case is a durable yet lightweight storage option. It has a rust-free body and a rubber-sealed top to keep water out of the case, making it useful for transporting items outside.
You can stack these cases on top of one another to save space thanks to the cast aluminium stacking locators on each lid corner. The ribbed body of the unit is robust and durable, protecting valuable and fragile items. It also has toggle latches for simple opening and shutting, as well as a wire seal and padlock option for further protection.
Retaining straps hold the lid securely in place during transportation, while comfort-grip plastic handles make it easy to carry. There are no dividers inside, giving you a flexible space for storage.
Features and Benefits
Related links
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 340 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 410 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 180 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 250 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 585 mm 600 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 585 mm 250 mm
- RS PRO Metal Waterproof Watertight Transit Case, 380 mm 285 mm 340 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 385 mm
