RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 180 mm
- RS Stock No.:
- 914-4121
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€188.51
(exc. VAT)
€231.87
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.51 |
*price indicative
- RS Stock No.:
- 914-4121
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Metal | |
| Product Type | Transit Case | |
| Material | Aluminium | |
| Internal Height | 150mm | |
| Internal Depth | 350mm | |
| Internal Width | 550mm | |
| Waterproof | Yes | |
| External Height | 180mm | |
| External Depth | 385mm | |
| External Width | 580mm | |
| Finish | Anodised | |
| Foam | No | |
| Case Weight | 4.2kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Aluminium | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Metal | ||
Product Type Transit Case | ||
Material Aluminium | ||
Internal Height 150mm | ||
Internal Depth 350mm | ||
Internal Width 550mm | ||
Waterproof Yes | ||
External Height 180mm | ||
External Depth 385mm | ||
External Width 580mm | ||
Finish Anodised | ||
Foam No | ||
Case Weight 4.2kg | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Aluminium | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Waterproof Metal Equipment Case, 180 x 580 x 385 mm
Choose this RS PRO aluminium equipment case when you need a reliable way to store and transport goods. The lightweight body is resistant to rust and the rubber-sealed lid keeps out moisture, protecting your valuable tools and equipment.
The case has a sturdy, ribbed body to safeguard delicate items from impact shocks. You can lock the handy toggle catches with a padlock and wire seal for additional security.
This equipment case is easy to transport thanks to comfort-grip plastic handles and retaining straps that hold the lid in place for extra-safe storage in transit. You can also stack several cases on top of one another using the cast aluminium stacking locators on the lid corners.
Features and Benefits
Related links
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 340 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 410 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 250 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 585 mm 600 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 585 mm 250 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 385 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 500 mm 385 mm 800 mm
- RS PRO Metal Waterproof Watertight Transit Case, 630 mm 465 mm 440 mm
