DiodesZetex PI4ULS3V4857GEAEX, Voltage Level Shifter Level Translator 6 Bi-Directional, 20-Pin
- RS Stock No.:
- 216-271
- Mfr. Part No.:
- PI4ULS3V4857GEAEX
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€2,190.00
(exc. VAT)
€2,700.00
(inc. VAT)
- Shipping from 22 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.73 | €2,190.00 |
*price indicative
- RS Stock No.:
- 216-271
- Mfr. Part No.:
- PI4ULS3V4857GEAEX
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Logic Family | 6-Bit Bi-Directional Level Translator For Sd 3.0 | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 6 | |
| Pin Count | 20 | |
| Logic Function | Level Translator | |
| Maximum Low Level Output Current | -4mA | |
| Minimum Supply Voltage | 1.1V | |
| Maximum High Level Output Current | 4mA | |
| Translation | Bi-Directional | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS 3, IEC 61000-4-2 (8 kV ESD, Level 4) | |
| Series | PI4ULS3V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Logic Family 6-Bit Bi-Directional Level Translator For Sd 3.0 | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Mount Type Surface | ||
Number of Elements per Chip 6 | ||
Pin Count 20 | ||
Logic Function Level Translator | ||
Maximum Low Level Output Current -4mA | ||
Minimum Supply Voltage 1.1V | ||
Maximum High Level Output Current 4mA | ||
Translation Bi-Directional | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS 3, IEC 61000-4-2 (8 kV ESD, Level 4) | ||
Series PI4ULS3V | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex PI4ULS3V4857GEAEX 20-Pin
- Maxim Integrated MAX14611ETD+T 14-Pin TDFN
- DiodesZetex PI4ULS5V202UEX 8-Pin MSOP
- DiodesZetex PI4ULS3V204LEX 14-Pin TSSOP
- Maxim Integrated 14-Pin TDFN
- onsemi 74LCX245MTCX 20-Pin TSSOP
- Texas Instruments SN74AVC1T45DBVR 6-Pin SOT-23
- Maxim Integrated MAX3004EUP+ 20-Pin TSSOP
