Texas Instruments SN74AVC1T45DBVR, Voltage Level Translator Voltage Level Shifter 1 Level Translator, 6-Pin SOT-23

Get a bulk buy discount

Add 125 more to save €3.75

View bulk pricing options

Subtotal (1 pack of 25 units)*

€14.88

(exc. VAT)

€18.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100€0.595€14.88-
125 - 225€0.565€14.13€3.75
250 - 600€0.509€12.73€21.50
625 - 1225€0.458€11.45€85.62
1250 +€0.436€10.90€198.75

*price indicative

Packaging Options:
RS Stock No.:
226-4895
Mfr. Part No.:
SN74AVC1T45DBVR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AVC

Direction Type

Bi-Directional

Product Type

Voltage Level Translator

Maximum Propagation Delay Time @ CL

3.8ns

Mount Type

Surface

Package Type

SOT-23

Number of Elements per Chip

1

Pin Count

6

Output Type

3 State

Logic Function

Voltage Level Shifter

Maximum Low Level Output Current

12mA

Minimum Supply Voltage

1.2V

Maximum High Level Output Current

-12mA

Translation

Level Translator

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SN74AVC1T45

Length

3.05mm

Standards/Approvals

No

Height

1.45mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy