onsemi NB6N11SMNG, Logic Level Translator Translator 3 CML/LVCMOS/LVPECL/LVTTL to LVDS, 16-Pin QFN

Subtotal (1 tube of 123 units)*

€826.07

(exc. VAT)

€1,016.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
123 +€6.716€826.07

*price indicative

RS Stock No.:
121-6396
Mfr. Part No.:
NB6N11SMNG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Logic Level Translator

Maximum Propagation Delay Time @ CL

470ps

Mount Type

Surface

Package Type

QFN

Number of Elements per Chip

3

Output Type

LVDS

Pin Count

16

Logic Function

Translator

Maximum Low Level Output Current

12mA

Maximum High Level Output Current

24mA

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Translation

CML/LVCMOS/LVPECL/LVTTL to LVDS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0, JEDEC Spec EIA/JESD78

Series

ECLinPS MAX

Height

950μm

Length

3mm

Automotive Standard

No

COO (Country of Origin):
MY

Drivers & Fanout Buffers, ON Semiconductor


Differential (ECL) fanout buffers, clock drivers and signal drivers.

Clock Generators/Buffers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy