onsemi NB6N11SMNG, Logic Level Translator Translator 3 CML/LVCMOS/LVPECL/LVTTL to LVDS, 16-Pin QFN
- RS Stock No.:
- 787-6958
- Mfr. Part No.:
- NB6N11SMNG
- Manufacturer:
- onsemi
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€12.25
(exc. VAT)
€15.07
(inc. VAT)
- 23 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.25 | - |
| 10 + | €10.56 | 13% |
*price indicative
- RS Stock No.:
- 787-6958
- Mfr. Part No.:
- NB6N11SMNG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Level Translator | |
| Maximum Propagation Delay Time @ CL | 470ps | |
| Mount Type | Surface | |
| Number of Elements per Chip | 3 | |
| Package Type | QFN | |
| Output Type | LVDS | |
| Pin Count | 16 | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 12mA | |
| Maximum High Level Output Current | 24mA | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Translation | CML/LVCMOS/LVPECL/LVTTL to LVDS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ECLinPS MAX | |
| Length | 3mm | |
| Standards/Approvals | UL 94 V-0, JEDEC Spec EIA/JESD78 | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Level Translator | ||
Maximum Propagation Delay Time @ CL 470ps | ||
Mount Type Surface | ||
Number of Elements per Chip 3 | ||
Package Type QFN | ||
Output Type LVDS | ||
Pin Count 16 | ||
Logic Function Translator | ||
Maximum Low Level Output Current 12mA | ||
Maximum High Level Output Current 24mA | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Translation CML/LVCMOS/LVPECL/LVTTL to LVDS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ECLinPS MAX | ||
Length 3mm | ||
Standards/Approvals UL 94 V-0, JEDEC Spec EIA/JESD78 | ||
Height 950μm | ||
Automotive Standard No | ||
