onsemi, Logic Level Translator Translator 2 LVTTL to LVPECL, LVCMOS to LVPECL, 8-Pin SOIC
- RS Stock No.:
- 125-0019
- Mfr. Part No.:
- MC100EPT22DG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-0019
- Mfr. Part No.:
- MC100EPT22DG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | Logic Level Translator | |
| Maximum Propagation Delay Time @ CL | 2ns | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Elements per Chip | 2 | |
| Pin Count | 8 | |
| Output Type | LVPECL | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 50mA | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 100mA | |
| Translation | LVTTL to LVPECL, LVCMOS to LVPECL | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Series | MC100EPT2 | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type Logic Level Translator | ||
Maximum Propagation Delay Time @ CL 2ns | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Elements per Chip 2 | ||
Pin Count 8 | ||
Output Type LVPECL | ||
Logic Function Translator | ||
Maximum Low Level Output Current 50mA | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 100mA | ||
Translation LVTTL to LVPECL, LVCMOS to LVPECL | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Series MC100EPT2 | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that Interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
