onsemi, Logic Level Translator Translator 3 ECL to LVPECL, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0497
Mfr. Part No.:
MC100LVEL90DWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Product Type

Logic Level Translator

Maximum Propagation Delay Time @ CL

660ps

Mount Type

Surface

Number of Elements per Chip

3

Package Type

SOIC

Output Type

Differential

Pin Count

20

Logic Function

Translator

Maximum Low Level Output Current

50mA

Maximum High Level Output Current

100mA

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.8V

Translation

ECL to LVPECL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MC100LVEL90

Standards/Approvals

No

Length

12.95mm

Height

2.65mm

Automotive Standard

No

COO (Country of Origin):
PH

ECL Logic Level Translators, ON Semiconductor


Differential (ECL) logic level translators that Interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy