Texas Instruments TCA9406DCUR, Voltage Level Shifter Voltage Level Translator 1 Voltage Level, 8-Pin VSSOP
- RS Stock No.:
- 162-6409
- Mfr. Part No.:
- TCA9406DCUR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€1,563.00
(exc. VAT)
€1,923.00
(inc. VAT)
- Shipping from 29 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.521 | €1,563.00 |
*price indicative
- RS Stock No.:
- 162-6409
- Mfr. Part No.:
- TCA9406DCUR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | Translator | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 6.8ns | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Number of Elements per Chip | 1 | |
| Pin Count | 8 | |
| Output Type | 3 State | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 50mA | |
| Maximum High Level Output Current | -50mA | |
| Minimum Supply Voltage | 1.65V | |
| Translation | Voltage Level | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TCA9406 | |
| Length | 2.1mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family Translator | ||
Product Type Voltage Level Shifter | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 6.8ns | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Number of Elements per Chip 1 | ||
Pin Count 8 | ||
Output Type 3 State | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 50mA | ||
Maximum High Level Output Current -50mA | ||
Minimum Supply Voltage 1.65V | ||
Translation Voltage Level | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TCA9406 | ||
Length 2.1mm | ||
Height 800μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
