Texas Instruments, Voltage Level Shifter Voltage Level Translator 1 Voltage Level, 8-Pin VSSOP

Subtotal (1 reel of 250 units)*

€153.75

(exc. VAT)

€189.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€0.615€153.75

*price indicative

RS Stock No.:
921-5046
Mfr. Part No.:
TXS0102DCUT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

CMOS

Product Type

Voltage Level Shifter

Direction Type

Bi-Directional

Maximum Propagation Delay Time @ CL

7.5ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

VSSOP

Pin Count

8

Output Type

Open Drain

Logic Function

Voltage Level Translator

Maximum Low Level Output Current

1mA

Minimum Supply Voltage

1.65V

Maximum High Level Output Current

-0.02mA

Translation

Voltage Level

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.3mm

Standards/Approvals

No

Series

TXS0102

Height

850μm

Automotive Standard

No

Voltage-Level Translators, Texas Instruments


Voltage Level Translators, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy