onsemi MC100EPT25DTG, Logic Level Translator Translator 2 ECL to LVTTL, 8-Pin TSSOP
- RS Stock No.:
- 163-0491
- Mfr. Part No.:
- MC100EPT25DTG
- Manufacturer:
- onsemi
Subtotal (1 tube of 100 units)*
€861.20
(exc. VAT)
€1,059.30
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €8.612 | €861.20 |
*price indicative
- RS Stock No.:
- 163-0491
- Mfr. Part No.:
- MC100EPT25DTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | Logic Level Translator | |
| Maximum Propagation Delay Time @ CL | 2ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Output Type | Differential | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | -3mA | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Translation | ECL to LVTTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 3.1mm | |
| Series | MC100EPT2 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type Logic Level Translator | ||
Maximum Propagation Delay Time @ CL 2ns | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Output Type Differential | ||
Logic Function Translator | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current -3mA | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Translation ECL to LVTTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 3.1mm | ||
Series MC100EPT2 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that Interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
