onsemi, Logic Level Translator Translator 2 LVPECL/LVDS to LVTTL, 8-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5267
Mfr. Part No.:
MC100LVELT23DTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Logic Family

ECL

Product Type

Logic Level Translator

Maximum Propagation Delay Time @ CL

660ps

Mount Type

Surface

Package Type

TSSOP

Number of Elements per Chip

2

Pin Count

8

Output Type

LVTTL

Logic Function

Translator

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.8V

Translation

LVPECL/LVDS to LVTTL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

MC100LVEL

Height

950μm

Length

3.1mm

Automotive Standard

No

COO (Country of Origin):
MY

ECL Logic Level Translators, ON Semiconductor


Differential (ECL) logic level translators that Interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy