onsemi MC100EPT26DG, Logic Level Translator Translator LVPECL/LVDS to LVTTL, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0492
Mfr. Part No.:
MC100EPT26DG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

TTL

Logic Function

Translator

Dimensions

5 x 4 x 1.5mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Translation

LVPECL/LVDS to LVTTL

Maximum Propagation Delay Time @ Maximum CL

2.2ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy