onsemi MC100LVELT22DTG, Logic Level Translator Translator 2 LVTTL/LVCMOS to LVPECL, 8-Pin TSSOP
- RS Stock No.:
- 163-0498
- Mfr. Part No.:
- MC100LVELT22DTG
- Manufacturer:
- onsemi
Subtotal (1 tube of 100 units)*
€318.10
(exc. VAT)
€391.30
(inc. VAT)
- Shipping from 13 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €3.181 | €318.10 |
*price indicative
- RS Stock No.:
- 163-0498
- Mfr. Part No.:
- MC100LVELT22DTG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Logic Family | ECL | |
| Product Type | Logic Level Translator | |
| Maximum Propagation Delay Time @ CL | 800ps | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Output Type | LVPECL | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 50mA | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 100mA | |
| Translation | LVTTL/LVCMOS to LVPECL | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Series | MC100LVELT22 | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Logic Family ECL | ||
Product Type Logic Level Translator | ||
Maximum Propagation Delay Time @ CL 800ps | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Output Type LVPECL | ||
Logic Function Translator | ||
Maximum Low Level Output Current 50mA | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 100mA | ||
Translation LVTTL/LVCMOS to LVPECL | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Series MC100LVELT22 | ||
Standards/Approvals No | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
