Microchip, Logic Level Translator Level Translator 2 LVPECL to LVDS, PECL to LVDS, CML to LVDS, 10-Pin MSOP
- RS Stock No.:
- 165-4214
- Mfr. Part No.:
- SY55855VKG
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-4214
- Mfr. Part No.:
- SY55855VKG
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Logic Level Translator | |
| Direction Type | Uni-Directional | |
| Maximum Propagation Delay Time @ CL | 700ps | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | MSOP | |
| Output Type | LVDS | |
| Pin Count | 10 | |
| Logic Function | Level Translator | |
| Maximum Low Level Output Current | 4mA | |
| Maximum High Level Output Current | 10mA | |
| Minimum Supply Voltage | 3V | |
| Translation | LVPECL to LVDS, PECL to LVDS, CML to LVDS | |
| Maximum Supply Voltage | 5.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.016mm | |
| Standards/Approvals | No | |
| Series | SY55855 | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Logic Level Translator | ||
Direction Type Uni-Directional | ||
Maximum Propagation Delay Time @ CL 700ps | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type MSOP | ||
Output Type LVDS | ||
Pin Count 10 | ||
Logic Function Level Translator | ||
Maximum Low Level Output Current 4mA | ||
Maximum High Level Output Current 10mA | ||
Minimum Supply Voltage 3V | ||
Translation LVPECL to LVDS, PECL to LVDS, CML to LVDS | ||
Maximum Supply Voltage 5.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.016mm | ||
Standards/Approvals No | ||
Series SY55855 | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
