onsemi FXMA108BQX, Voltage Level Shifter Translator 1 Voltage, 20-Pin DQFN
- RS Stock No.:
- 166-3457
- Mfr. Part No.:
- FXMA108BQX
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,182.00
(exc. VAT)
€1,455.00
(inc. VAT)
- Shipping from 03 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.394 | €1,182.00 |
*price indicative
- RS Stock No.:
- 166-3457
- Mfr. Part No.:
- FXMA108BQX
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Bi-Directional | |
| Logic Family | FXMA | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | DQFN | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 50mA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum High Level Output Current | -50mA | |
| Translation | Voltage | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.5mm | |
| Series | FXMA108 | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Level Shifter | ||
Direction Type Bi-Directional | ||
Logic Family FXMA | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type DQFN | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Translator | ||
Maximum Low Level Output Current 50mA | ||
Minimum Supply Voltage 1.65V | ||
Maximum High Level Output Current -50mA | ||
Translation Voltage | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.5mm | ||
Series FXMA108 | ||
Standards/Approvals No | ||
Height 750μm | ||
Automotive Standard No | ||
