onsemi MC10ELT21DG, Voltage Level Shifter Translator 1 PECL to TTL, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
806-3034
Mfr. Part No.:
MC10ELT21DG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

ECL

Product Type

Voltage Level Shifter

Direction Type

Uni-Directional

Maximum Propagation Delay Time @ CL

5.5ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

SOIC

Pin Count

8

Output Type

TTL

Logic Function

Translator

Maximum Low Level Output Current

-3mA

Minimum Supply Voltage

4.75V

Maximum High Level Output Current

24mA

Translation

PECL to TTL

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MC10ELT21

Standards/Approvals

No

Length

5mm

Height

1.5mm

Automotive Standard

No

ECL Logic Level Translators, ON Semiconductor


Differential (ECL) logic level translators that Interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy