onsemi MC74LCX573DTG, Voltage Level Shifter Latch 1 Latch, 20-Pin TSSOP
- RS Stock No.:
- 186-7301
- Mfr. Part No.:
- MC74LCX573DTG
- Manufacturer:
- onsemi
Subtotal (1 tube of 75 units)*
€29.78
(exc. VAT)
€36.60
(inc. VAT)
- 525 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | €0.397 | €29.78 |
*price indicative
- RS Stock No.:
- 186-7301
- Mfr. Part No.:
- MC74LCX573DTG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | LCX | |
| Direction Type | Uni-Directional | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 10.5ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Elements per Chip | 1 | |
| Output Type | 3 State | |
| Pin Count | 20 | |
| Logic Function | Latch | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | -24mA | |
| Minimum Supply Voltage | 2V | |
| Translation | Latch | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Series | MC74LCX573 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family LCX | ||
Direction Type Uni-Directional | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 10.5ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Elements per Chip 1 | ||
Output Type 3 State | ||
Pin Count 20 | ||
Logic Function Latch | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current -24mA | ||
Minimum Supply Voltage 2V | ||
Translation Latch | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.6mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Series MC74LCX573 | ||
Automotive Standard AEC-Q100 | ||
