onsemi 74LCX244MTC, Voltage Level Shifter Buffer 2 CMOS, 20-Pin TSSOP

Subtotal (1 pack of 25 units)*

€9.95

(exc. VAT)

€12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.398€9.95

*price indicative

Packaging Options:
RS Stock No.:
186-8366
Mfr. Part No.:
74LCX244MTC
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LCX

Product Type

Voltage Level Shifter

Direction Type

Bi-Directional

Maximum Propagation Delay Time @ CL

9ns

Mount Type

Surface

Number of Elements per Chip

2

Package Type

TSSOP

Pin Count

20

Output Type

3 State

Logic Function

Buffer

Maximum Low Level Output Current

24mA

Minimum Supply Voltage

2V

Maximum High Level Output Current

-24mA

Translation

CMOS

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6.6mm

Series

74LCX244

Standards/Approvals

No

Height

1.05mm

Automotive Standard

No

The LCX244 contains eight non-inverting buffers with 3-STATE outputs. The device may be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver. The LCX244 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

5V tolerant inputs and outputs

2.3V to 3.6V VCC specifications provided

6.5 ns tPD max (VCC = 3.3V), 10 μA ICC max

Power down high impedance inputs and outputs

Supports live insertion/withdrawal (Note 1)

±24 mA output drive (VCC = 3.0V)

Implements patented noise/EMI reduction circuitry

Latch-up performance exceeds 500 mA

ESD performance: Human body model > 2000V Machine model > 200V

Leadless DQFN Pb-Free package

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy