onsemi MC74VHCT541ADWG, Voltage Level Translator Line Receiver, Buffer, TTL, Line Driver 1 TTL, CMOS, 20-Pin SOIC
- RS Stock No.:
- 186-7310
- Mfr. Part No.:
- MC74VHCT541ADWG
- Manufacturer:
- onsemi
Subtotal (38 units, in tubes of 38)*
€27.02
(exc. VAT)
€33.25
(inc. VAT)
- 38 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 38 - 152 | €0.711 | €27.02 |
| 190 - 532 | €0.687 | €26.11 |
| 570 - 1102 | €0.669 | €25.42 |
| 1140 - 2242 | €0.652 | €24.78 |
| 2280 + | €0.635 | €24.13 |
*price indicative
- RS Stock No.:
- 186-7310
- Mfr. Part No.:
- MC74VHCT541ADWG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | VHC | |
| Product Type | Voltage Level Translator | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | SOIC | |
| Output Type | 3 State | |
| Pin Count | 20 | |
| Logic Function | Line Receiver, Buffer, TTL, Line Driver | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -8mA | |
| Translation | TTL, CMOS | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.95mm | |
| Height | 2.4mm | |
| Series | MC74VHCT541A | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family VHC | ||
Product Type Voltage Level Translator | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type SOIC | ||
Output Type 3 State | ||
Pin Count 20 | ||
Logic Function Line Receiver, Buffer, TTL, Line Driver | ||
Maximum Low Level Output Current 8mA | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -8mA | ||
Translation TTL, CMOS | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.95mm | ||
Height 2.4mm | ||
Series MC74VHCT541A | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
