onsemi MC74VHCT541ADWG, Voltage Level Translator Line Receiver, Buffer, TTL, Line Driver 1 TTL, CMOS, 20-Pin SOIC

Subtotal (1 pack of 25 units)*

€17.78

(exc. VAT)

€21.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.711€17.78

*price indicative

Packaging Options:
RS Stock No.:
186-8377
Mfr. Part No.:
MC74VHCT541ADWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

VHC

Product Type

Voltage Level Translator

Direction Type

Bi-Directional

Maximum Propagation Delay Time @ CL

9ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

SOIC

Pin Count

20

Output Type

3 State

Logic Function

Line Receiver, Buffer, TTL, Line Driver

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-8mA

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Translation

TTL, CMOS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.4mm

Standards/Approvals

No

Series

MC74VHCT541A

Length

12.95mm

Automotive Standard

AEC-Q100

High Speed: tPD = 5.4ns (Typ) at VCC = 5V

Low Power Dissipation: ICC = 4μA (Max) at TA = 25 C

TTL-Compatible Inputs: VIL = 0.8V, VIH = 2.0V

Power Down Protection Provided on Inputs and Outputs

Balanced Propagation Delays

Designed for 4.5V to 5.5V Operating Range

Low Noise: VOLP = 1.6V (Max)

Pin and Function Compatible with Other Standard Logic Families

Latchup Performance Exceeds 300mA

ESD Performance: HBM > 2000V, Machine Model > 200V

Chip Complexity: 134 FETs or 33.5 Equivalent Gates

Pb-Free Packages are Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy