onsemi MC74HCT245ADWG, Voltage Level Shifter Bus Transceiver 1 TTL/NMOS, 20-Pin SOIC
- RS Stock No.:
- 186-8638
- Mfr. Part No.:
- MC74HCT245ADWG
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€19.65
(exc. VAT)
€24.18
(inc. VAT)
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.786 | €19.65 |
*price indicative
- RS Stock No.:
- 186-8638
- Mfr. Part No.:
- MC74HCT245ADWG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | HCT | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 42ns | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Elements per Chip | 1 | |
| Output Type | 3 State | |
| Pin Count | 20 | |
| Logic Function | Bus Transceiver | |
| Maximum Low Level Output Current | 6mA | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | 6mA | |
| Maximum Supply Voltage | 5.5V | |
| Translation | TTL/NMOS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 12.95mm | |
| Series | MC74HCT245 | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family HCT | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 42ns | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Elements per Chip 1 | ||
Output Type 3 State | ||
Pin Count 20 | ||
Logic Function Bus Transceiver | ||
Maximum Low Level Output Current 6mA | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current 6mA | ||
Maximum Supply Voltage 5.5V | ||
Translation TTL/NMOS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 12.95mm | ||
Series MC74HCT245 | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Automotive Standard No | ||
