Texas Instruments, Voltage Level Shifter Bus Transceiver 1 Voltage Level, 8-Pin

Subtotal (1 reel of 3000 units)*

€1,002.00

(exc. VAT)

€1,233.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.334€1,002.00

*price indicative

RS Stock No.:
921-3022
Mfr. Part No.:
SN74LVC2T45DCTR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Bi-Directional

Product Type

Voltage Level Shifter

Logic Family

LVC

Maximum Propagation Delay Time @ CL

4.4ns

Mount Type

Surface

Number of Elements per Chip

1

Output Type

3 State

Pin Count

8

Logic Function

Bus Transceiver

Maximum Low Level Output Current

32mA

Minimum Supply Voltage

1.65V

Maximum High Level Output Current

-32mA

Translation

Voltage Level

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.4mm

Height

2.1mm

Width

800μm

Series

SN74LVC2T

Standards/Approvals

No

Automotive Standard

No

74LVC2T Family, Texas Instruments


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy