Maxim Integrated MAX3000EEUP+, Voltage Level Translator Level Translator 8 Bi-Directional, 20-Pin TSSOP
- RS Stock No.:
- 190-5982
- Mfr. Part No.:
- MAX3000EEUP+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€36.84
(exc. VAT)
€45.32
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €7.368 | €36.84 |
*price indicative
- RS Stock No.:
- 190-5982
- Mfr. Part No.:
- MAX3000EEUP+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Level Translator | |
| Direction Type | Bi-Directional | |
| Logic Family | BiCMOS | |
| Maximum Propagation Delay Time @ CL | 1000ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 8 | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Level Translator | |
| Maximum Low Level Output Current | 2μA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Bi-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 750μm | |
| Length | 6.6mm | |
| Series | MAX3000 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Level Translator | ||
Direction Type Bi-Directional | ||
Logic Family BiCMOS | ||
Maximum Propagation Delay Time @ CL 1000ns | ||
Mount Type Surface | ||
Number of Elements per Chip 8 | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Level Translator | ||
Maximum Low Level Output Current 2μA | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Translation Bi-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 750μm | ||
Length 6.6mm | ||
Series MAX3000 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Guaranteed Data Rate Options
230kbps (MAX3000E)
4Mbps (MAX3001E)
20Mbps (MAX3002–MAX3012)
Bidirectional Level Translation Without Using a Directional Pin (MAX3000E/MAX3001E/MAX3002/MAX3003)
Unidirectional Level Translation (MAX3004–MAX3012)
Operation Down to +1.2V on VL
±15kV ESD Protection on I/O VCC Lines (MAX3000E/MAX3001E)
Ultra-Low 0.1μA Supply Current in Shutdown
Low Quiescent Current (< 10μA)
UCSP, TQFN, and TSSOP Packages
Applications
Cell Phone Cradles
Cell Phones
Global Positioning Systems (GPS)
Low-Cost Serial Interfaces
Low-Voltage ASIC Level Translation
Portable Communication Devices
Portable POS Systems
Smart Card Readers
SPI™ and MICROWIRE™ Level Translation
Telecommunications Equipment
