Texas Instruments CD40109BPW, Voltage Level Shifter Voltage Level Shifter 4 Voltage Level Shifter, 16-Pin TSSOP
- RS Stock No.:
- 662-9515
- Mfr. Part No.:
- CD40109BPW
- Manufacturer:
- Texas Instruments
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.25
(exc. VAT)
€16.30
(inc. VAT)
- 20 left, ready to ship from another location
- Final 945 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.65 | €13.25 | - |
| 25 - 45 | €2.518 | €12.59 | 4% |
| 50 - 120 | €2.272 | €11.36 | 14% |
| 125 - 245 | €2.044 | €10.22 | 22% |
| 250 + | €1.944 | €9.72 | 26% |
*price indicative
- RS Stock No.:
- 662-9515
- Mfr. Part No.:
- CD40109BPW
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Logic Family | 4000 | |
| Maximum Propagation Delay Time @ CL | 600ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Elements per Chip | 4 | |
| Output Type | 3 State | |
| Pin Count | 16 | |
| Logic Function | Voltage Level Shifter | |
| Maximum Low Level Output Current | 4.2mA | |
| Maximum High Level Output Current | -4.2mA | |
| Minimum Supply Voltage | 3V | |
| Translation | Voltage Level Shifter | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | CD40109 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Logic Family 4000 | ||
Maximum Propagation Delay Time @ CL 600ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Elements per Chip 4 | ||
Output Type 3 State | ||
Pin Count 16 | ||
Logic Function Voltage Level Shifter | ||
Maximum Low Level Output Current 4.2mA | ||
Maximum High Level Output Current -4.2mA | ||
Minimum Supply Voltage 3V | ||
Translation Voltage Level Shifter | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series CD40109 | ||
Automotive Standard No | ||
4000 Series Inverters & Buffers, Texas Instruments
4000 CMOS Logic Family, Texas Instruments
Related links
- Texas Instruments 16-Pin TSSOP
- Texas Instruments TXS0104EPWR 14-Pin TSSOP
- Texas Instruments TXS0108EPWR 20-Pin TSSOP
- Texas Instruments 20-Pin TSSOP
- Texas Instruments 14-Pin TSSOP
- Texas Instruments TXS0104ED 14-Pin SOIC
- Texas Instruments CD4504BM96 CMOS, 16-Pin SOIC
- Texas Instruments CD4504BE CMOS, 16-Pin PDIP
