onsemi NLSX4373DR2G, Voltage Level Shifter Voltage Level Translator 2 Voltage Logic Signals, 8-Pin SOIC
- RS Stock No.:
- 802-4186
- Mfr. Part No.:
- NLSX4373DR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-4186
- Mfr. Part No.:
- NLSX4373DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Logic Family | CMOS | |
| Maximum Propagation Delay Time @ CL | 1000ns | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Elements per Chip | 2 | |
| Pin Count | 8 | |
| Output Type | Open Drain | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 20μA | |
| Minimum Supply Voltage | 1.5V | |
| Maximum High Level Output Current | 20μA | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Voltage Logic Signals | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | NLSX4373 | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Logic Family CMOS | ||
Maximum Propagation Delay Time @ CL 1000ns | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Elements per Chip 2 | ||
Pin Count 8 | ||
Output Type Open Drain | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 20μA | ||
Minimum Supply Voltage 1.5V | ||
Maximum High Level Output Current 20μA | ||
Maximum Supply Voltage 5.5V | ||
Translation Voltage Logic Signals | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series NLSX4373 | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Automotive Standard AEC-Q100 | ||
NLSV Series, ON Semiconductor
The NLSV series of devices from ON Semiconductor are dual-supply non-inverting level translators. These configurable voltage level translators have input and output ports which are able to track VCCA and VCCB power supply rails. The NLSV series allows universal low-voltage translation from the input port to the output port.
