onsemi NLSX4373DR2G, Voltage Level Shifter Voltage Level Translator Voltage Logic Signals, 8-Pin SOIC
- RS Stock No.:
- 162-9162
- Mfr. Part No.:
- NLSX4373DR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9162
- Mfr. Part No.:
- NLSX4373DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Level Shifter | |
| Logic Function | Voltage Level Translator | |
| Translation | Voltage Logic Signals | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Logic Family | CMOS | |
| Maximum High Level Output Current | 20 μA | |
| Maximum Low Level Output Current | 20 μA | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Open Drain | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Level Shifter | ||
Logic Function Voltage Level Translator | ||
Translation Voltage Logic Signals | ||
Pin Count 8 | ||
Package Type SOIC | ||
Height 1.5 mm | ||
Length 5 mm | ||
Logic Family CMOS | ||
Maximum High Level Output Current 20 μA | ||
Maximum Low Level Output Current 20 μA | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Open Drain | ||
Width 4 mm | ||
- COO (Country of Origin):
- PH
NLSV Series, ON Semiconductor
The NLSV series of devices from ON Semiconductor are dual-supply non-inverting level translators. These configurable voltage level translators have input and output ports which are able to track VCCA and VCCB power supply rails. The NLSV series allows universal low-voltage translation from the input port to the output port.
NL Series Logic Family, ON Semiconductor
Related links
- onsemi NLSX4373DR2G 8-Pin SOIC
- onsemi MC14504BDG TTL to CMOS, 16-Pin SOIC
- Texas Instruments 14-Pin SOIC
- Texas Instruments 14-Pin TSSOP
- NXP NTS0102DP Voltage Level Shifter Voltage Level Translator 8-Pin TSSOP
- onsemi FXLA108BQX 20-Pin DQFN
- Texas Instruments SN74AUP1T98DCKT 6-Pin SC-70
- Maxim Integrated MAX3390EEUD+ 14-Pin TSSOP
