Texas Instruments SN74AVC8T245PW, Voltage Level Shifter Bus Transceiver 1 Level Translator, 24-Pin TSSOP
- RS Stock No.:
- 663-1644
- Mfr. Part No.:
- SN74AVC8T245PW
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
- 4,620 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.076 | €5.38 |
*price indicative
- RS Stock No.:
- 663-1644
- Mfr. Part No.:
- SN74AVC8T245PW
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AVC | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 3.8ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Output Type | 3 State | |
| Logic Function | Bus Transceiver | |
| Maximum Low Level Output Current | 12mA | |
| Minimum Supply Voltage | 1.2V | |
| Maximum High Level Output Current | -12mA | |
| Translation | Level Translator | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SN74AVC8T245 | |
| Height | 1.15mm | |
| Length | 7.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AVC | ||
Product Type Voltage Level Shifter | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 3.8ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Output Type 3 State | ||
Logic Function Bus Transceiver | ||
Maximum Low Level Output Current 12mA | ||
Minimum Supply Voltage 1.2V | ||
Maximum High Level Output Current -12mA | ||
Translation Level Translator | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SN74AVC8T245 | ||
Height 1.15mm | ||
Length 7.8mm | ||
Automotive Standard No | ||
74AVC Family, Texas Instruments
74AVC Family
Related links
- Texas Instruments 24-Pin TSSOP
- onsemi MC74VHCT245ADTG Bus Transceiver, 24-Pin TSSOP
- Texas Instruments SN74AVC4T245DGVR 16-Pin TVSOP
- Texas Instruments 16-Pin TVSOP
- Texas Instruments SN74AVCH4T245PWR Voltage Translator,
- Texas Instruments SN74LVC2T45DCTR 8-Pin
- Texas Instruments 8-Pin SSOP
- Texas Instruments 8-Pin
