Texas Instruments, Voltage Level Shifter Voltage Level Translator 8 Voltage Level, 20-Pin TSSOP

Subtotal (1 reel of 2000 units)*

€2,182.00

(exc. VAT)

€2,684.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.091€2,182.00

*price indicative

RS Stock No.:
921-5119
Mfr. Part No.:
TXB0108PWR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Bi-Directional

Product Type

Voltage Level Shifter

Logic Family

Translator

Maximum Propagation Delay Time @ CL

6.5ns

Mount Type

Surface

Number of Elements per Chip

8

Package Type

TSSOP

Pin Count

20

Output Type

3 State

Logic Function

Voltage Level Translator

Maximum Low Level Output Current

20μA

Minimum Supply Voltage

1.2V

Maximum High Level Output Current

-0.02mA

Maximum Supply Voltage

5.5V

Translation

Voltage Level

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6.5mm

Series

TXB0108

Height

1.15mm

Standards/Approvals

No

Automotive Standard

No

Voltage-Level Translators, Texas Instruments


Voltage Level Translators, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy