Kopp Europe to Europe Adapter, Rated At 2.5A
- RS Stock No.:
- 335-4091
- Mfr. Part No.:
- 1749.0200.5
- Manufacturer:
- Kopp
Bulk discount available
Subtotal (1 unit)**
€3.52
(exc. VAT)
€4.33
(inc. VAT)
114 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €3.52 |
10 - 24 | €3.28 |
25 + | €3.09 |
**price indicative
Related links
- Kopp Europe to Europe Adapter, Rated At 2.5A
- Bodo Ehmann Europe to Europe Adapter, Rated At 16A
- RS PRO Europe to Europe Adapter, Rated At 16A
- RS PRO Europe to Europe Adapter 16 A
- Kopp Europe to Europe, Rated At 16A
- RS PRO France to Europe Adapter 16 A
- PowerConnections Europe to UK Mains Connector Converter, Rated At 2.5A
- RS PRO Europe to UK Travel Adapter, Rated At 13A