WeEn Semiconductors Co., Ltd Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.5 V
- RS Stock No.:
- 103-5705
- Mfr. Part No.:
- BT139-800,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Add 100 more to save €17.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€39.30
(exc. VAT)
€48.35
(inc. VAT)
- Plus 1,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.786 | €39.30 | - |
| 100 - 200 | €0.615 | €30.75 | €17.10 |
| 250 - 450 | €0.562 | €28.10 | €56.00 |
| 500 - 950 | €0.524 | €26.20 | €131.00 |
| 1000 + | €0.429 | €21.45 | €357.00 |
*price indicative
- RS Stock No.:
- 103-5705
- Mfr. Part No.:
- BT139-800,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current Irms | 16A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 70mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 170A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 45mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.3mm | |
| Standards/Approvals | RoHS | |
| Height | 9.4mm | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current Irms 16A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 70mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 170A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 45mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.3mm | ||
Standards/Approvals RoHS | ||
Height 9.4mm | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 500μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TRIAC, WeEn Semiconductors
TRIACs
Note
Related links
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. Through Hole TRIAC 600 V, Gate Trigger 1.5 V
