WeEn Semiconductors Co., Ltd Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.5 V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

€48.85

(exc. VAT)

€60.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 50€0.977€48.85
100 - 200€0.907€45.35
250 - 450€0.853€42.65
500 +€0.785€39.25

*price indicative

RS Stock No.:
146-0402
Mfr. Part No.:
BTA312Y-600C,127
Manufacturer:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Rated Average On-State Current Irms

12A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

100A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.5V

Maximum Holding Current Ih

35mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10.3mm

Height

16mm

Standards/Approvals

RoHS

Automotive Standard

No

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.6V

TRIAC, WeEn Semiconductors


TRIACs


A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy