WeEn Semiconductors Co., Ltd Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1.5 V
- RS Stock No.:
- 178-5119
- Mfr. Part No.:
- BT137S-600,118
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Subtotal (1 reel of 2500 units)*
€755.00
(exc. VAT)
€927.50
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.302 | €755.00 |
*price indicative
- RS Stock No.:
- 178-5119
- Mfr. Part No.:
- BT137S-600,118
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Gate Trigger Current Igt | 70mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 71A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Standards/Approvals | RoHS | |
| Peak On-State Voltage | 1.65V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 500μA | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current Irms 8A | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Gate Trigger Current Igt 70mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 71A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.38mm | ||
Length 6.73mm | ||
Standards/Approvals RoHS | ||
Peak On-State Voltage 1.65V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 500μA | ||
- COO (Country of Origin):
- CN
The WeEn Semiconductors Planar passivated four quadrant triac in a SOT428 (DPAK) surface-mountable plastic package intended for use in bidirectional switching and phase control applications.
High blocking voltage capability
Less sensitive gate for improved noise immunity
Planar passivated for voltage ruggedness and reliability
Surface-mountable package
Triggering in all four quadrants
Related links
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.5 V
