STMicroelectronics Surface, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- RS Stock No.:
- 165-5306
- Mfr. Part No.:
- T405-800B-TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5306
- Mfr. Part No.:
- T405-800B-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 4A | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Gate Trigger Current Igt | 5mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 31A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 10mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.56V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 4A | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Gate Trigger Current Igt 5mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 31A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Configuration Single | ||
Maximum Holding Current Ih 10mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.56V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 1mA | ||
- COO (Country of Origin):
- CN
TRIAC, up to 6A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Panel TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 10 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
