STMicroelectronics Surface, 4-Pin, TRIAC 600 V, Gate Trigger 1.3 V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€128.00

(exc. VAT)

€157.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.128€128.00
2000 - 4000€0.109€109.00
5000 - 9000€0.097€97.00
10000 - 24000€0.094€94.00
25000 +€0.091€91.00

*price indicative

RS Stock No.:
165-6859
Mfr. Part No.:
Z0103MN 5AA4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

1A

Mount Type

Surface

Package Type

SOT-223

Maximum Gate Trigger Current Igt

5mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

8.5A

Pin Count

4

Maximum Gate Trigger Voltage Vgt

1.3V

Configuration

Single

Maximum Holding Current Ih

7mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Length

6.7mm

Height

1.8mm

Standards/Approvals

RoHS

Automotive Standard

No

Peak On-State Voltage

1.6V

COO (Country of Origin):
CN

TRIAC, up to 6A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy