STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 165-7417
- Mfr. Part No.:
- T410-600B-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€595.00
(exc. VAT)
€732.50
(inc. VAT)
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.238 | €595.00 |
| 5000 - 22500 | €0.236 | €590.00 |
| 25000 + | €0.218 | €545.00 |
*price indicative
- RS Stock No.:
- 165-7417
- Mfr. Part No.:
- T410-600B-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 4A | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 31A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 15mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Peak On-State Voltage | 1.56V | |
| Repetitive Peak Off-State Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 4A | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 31A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 15mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Length 6.6mm | ||
Peak On-State Voltage 1.56V | ||
Repetitive Peak Off-State Current 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
TRIAC, up to 6A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
- Draw Wires & Fish Tapes
