STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V

Bulk discount available
View bulk pricing options

Subtotal (50 units, in tubes of 50)*

€95.15

(exc. VAT)

€117.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€1.903€95.15
250 - 450€1.774€88.70
500 +€1.662€83.10

*price indicative

RS Stock No.:
168-8900
Mfr. Part No.:
T2535-600G
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

25A

Product Type

TRIAC

Mount Type

Surface

Package Type

TO-263

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

260A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

80mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

4.6mm

Length

10.28mm

Repetitive Peak Off-State Current

3mA

Peak On-State Voltage

1.55V

Automotive Standard

No

COO (Country of Origin):
CN

TRIAC, 25A to 40A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy