STMicroelectronics Through Hole, 4-Pin, TRIAC 800 V, Gate Trigger 1 V
- RS Stock No.:
- 210-8760
- Mfr. Part No.:
- T2535T-8T
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€40.50
(exc. VAT)
€50.00
(inc. VAT)
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.81 | €40.50 |
| 500 - 1200 | €0.79 | €39.50 |
| 1250 + | €0.77 | €38.50 |
*price indicative
- RS Stock No.:
- 210-8760
- Mfr. Part No.:
- T2535T-8T
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 25A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 210A | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 35mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 10.4mm | |
| Standards/Approvals | RoHS | |
| Length | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 25A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 210A | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Configuration Single | ||
Maximum Holding Current Ih 35mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 10.4mm | ||
Standards/Approvals RoHS | ||
Length 15.9mm | ||
Automotive Standard No | ||
The STMicroelectronics T2535T-8T Triac in TO-220AB can be used for the on/off or phase angle control function in general purpose AC switching. Based on the ST Snubberless technology, it offers higher specified turn-off commutation and noise immunity levels up to 150 °C.
25 A medium current Triac
150 °C maximum junction temperature TJ
Surge capability VDSM, VRSM = 900 V
Three triggering quadrants
High noise immunity - static dV/dt
Robust dynamic turn-off commutation - (dI/dt)c
ECOPACK2 compliant component
Related links
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- NXP Through Hole TRIAC 800 V, Gate Trigger 1 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.5 V
