STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.5 V
- RS Stock No.:
- 714-2619
- Mfr. Part No.:
- BTB06-600TRG
- Manufacturer:
- STMicroelectronics
Add 50 more to save €3.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.84
(exc. VAT)
€3.49
(inc. VAT)
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 45 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.568 | €2.84 | - |
| 50 - 120 | €0.502 | €2.51 | €3.30 |
| 125 - 495 | €0.45 | €2.25 | €14.75 |
| 500 - 2495 | €0.384 | €1.92 | €92.00 |
| 2500 + | €0.356 | €1.78 | €530.00 |
*price indicative
- RS Stock No.:
- 714-2619
- Mfr. Part No.:
- BTB06-600TRG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 6A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 5mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 63A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 110°C | |
| Height | 9.02mm | |
| Standards/Approvals | No | |
| Length | 10.5mm | |
| Repetitive Peak Off-State Current | 10μA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.65V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 6A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 5mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 63A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 15mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 110°C | ||
Height 9.02mm | ||
Standards/Approvals No | ||
Length 10.5mm | ||
Repetitive Peak Off-State Current 10μA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.65V | ||
TRIAC, up to 6A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- NXP Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. Through Hole TRIAC 600 V, Gate Trigger 1.5 V
