WeEn Semiconductors Co., Ltd Surface, 4-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 727-1133
- Mfr. Part No.:
- Z0103MN,135
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 727-1133
- Mfr. Part No.:
- Z0103MN,135
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Product Type | TRIAC | |
| Repetitive Peak Reverse Voltage (VDRM) | 600 V | |
| Maximum Gate Trigger Voltage (Vgt) | 1.3 V | |
| Height | 1.7 mm | |
| Length | 6.7 mm | |
| Maximum Gate Trigger Current (Igt) | 5 mA | |
| Maximum Holding Current (Ih) | 7 mA | |
| Maximum Operating Temperature | 125 °C | |
| Package Type | SOT-223 (SC-73) | |
| Peak On-State Voltage | 1.6 V | |
| Rated Average On-State Current (Irms) | 1 A | |
| Repetitive Peak Off-State Current | 500 μA | |
| Surge Current Rating | 8.5 A | |
| Width | 3.7 mm | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Mount Type Surface | ||
Pin Count 4 | ||
Product Type TRIAC | ||
Repetitive Peak Reverse Voltage (VDRM) 600 V | ||
Maximum Gate Trigger Voltage (Vgt) 1.3 V | ||
Height 1.7 mm | ||
Length 6.7 mm | ||
Maximum Gate Trigger Current (Igt) 5 mA | ||
Maximum Holding Current (Ih) 7 mA | ||
Maximum Operating Temperature 125 °C | ||
Package Type SOT-223 (SC-73) | ||
Peak On-State Voltage 1.6 V | ||
Rated Average On-State Current (Irms) 1 A | ||
Repetitive Peak Off-State Current 500 μA | ||
Surge Current Rating 8.5 A | ||
Width 3.7 mm | ||
- COO (Country of Origin):
- CN
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Related links
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Fagor Electronica Surface TRIAC 600 V, Gate Trigger 1.3 V
- Fagor Electronica Through Hole TRIAC 600 V, Gate Trigger 1.3 V
