STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.76

(exc. VAT)

€7.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 30 left, ready to ship from another location
  • Final 430 unit(s) shipping from 13 November 2026

Units
Per unit
Per Pack*
10 - 90€0.576€5.76
100 - 490€0.371€3.71
500 - 990€0.298€2.98
1000 - 2490€0.276€2.76
2500 +€0.234€2.34

*price indicative

Packaging Options:
RS Stock No.:
829-3948
Mfr. Part No.:
ACS108-6SA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

450mA

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-92

Maximum Gate Trigger Current Igt

10mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

13.7A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1V

Configuration

Single

Maximum Holding Current Ih

10mA

Peak Gate Power Dissipation

0.1W

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

125°C

Height

3.7mm

Length

4.7mm

Standards/Approvals

No

Automotive Standard

No

Over-Voltage Protected AC Switch, ACS™ Series, STMicroelectronics


The ACS™ Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They are over-voltage protected.

TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy