PFAFF Trolley Jack 5 t 368 mm
- RS Stock No.:
- 254-2612
- Mfr. Part No.:
- 40014771
- Manufacturer:
- PFAFF
Subtotal (1 unit)*
€431.16
(exc. VAT)
€530.33
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.16 |
*price indicative
- RS Stock No.:
- 254-2612
- Mfr. Part No.:
- 40014771
- Manufacturer:
- PFAFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFAFF | |
| Product Type | Trolley Jack | |
| Minimum Lifting Height | 368mm | |
| Maximum Lifting Height | 368mm | |
| Standards/Approvals | No | |
| Load Capacity | 5t | |
| Select all | ||
|---|---|---|
Brand PFAFF | ||
Product Type Trolley Jack | ||
Minimum Lifting Height 368mm | ||
Maximum Lifting Height 368mm | ||
Standards/Approvals No | ||
Load Capacity 5t | ||
- COO (Country of Origin):
- CN
The PFAFF machine jack for lifting heavy machinery and other loads. It can be used in every position. It has pressure control valve for a longer service life of the jack.
Integrated lifting limitation
Low application height of the claw
Slewing claw
Large base plate for a high level of stability
Stable construction with hard-chromium plated piston rod
