SAM Trolley Jack 40 t 360 mm
- RS Stock No.:
- 282-9660
- Mfr. Part No.:
- CRH215N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€2,141.86
(exc. VAT)
€2,634.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,141.86 |
*price indicative
- RS Stock No.:
- 282-9660
- Mfr. Part No.:
- CRH215N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley Jack | |
| Minimum Lifting Height | 300mm | |
| Maximum Lifting Height | 360mm | |
| Standards/Approvals | MACHINERY DIRECTIVE 98/37/EC and EUROPEAN REGULATION EN 1494 | |
| Load Capacity | 40t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley Jack | ||
Minimum Lifting Height 300mm | ||
Maximum Lifting Height 360mm | ||
Standards/Approvals MACHINERY DIRECTIVE 98/37/EC and EUROPEAN REGULATION EN 1494 | ||
Load Capacity 40t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Hydro pneumatic jack ideally suited for all types of heavy vehicles, powered by an oleo pneumatic pump, the piston retracts automatically and the descent double valve ensures a constant and controlled speed with the load, and even increases it wit
Power supply pressure is 8 to 10 bar
Compatible oil ATF Dexron IID
High quality and breaking strength
