SAM Trolley Jack 15 kg 300 mm
- RS Stock No.:
- 270-9605
- Mfr. Part No.:
- CRHB-3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€998.96
(exc. VAT)
€1,228.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €998.96 |
*price indicative
- RS Stock No.:
- 270-9605
- Mfr. Part No.:
- CRHB-3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley Jack | |
| Minimum Lifting Height | 200mm | |
| Maximum Lifting Height | 300mm | |
| Standards/Approvals | EN1494, 2006/42/CE | |
| Load Capacity | 15kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley Jack | ||
Minimum Lifting Height 200mm | ||
Maximum Lifting Height 300mm | ||
Standards/Approvals EN1494, 2006/42/CE | ||
Load Capacity 15kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Hydraulic air bag bladder jack is ideal for day-to-day car maintenance lifting operations on the move. Its small size and its ease-of-use make it the essential ally on a daily basis for all intervention and repair trucks.
Two models for lifting 2T with two possible lifting heights
Fitted with a double-acting lever
No maintenance required
