SAM Trolley Jack 1.5 t 358 mm
- RS Stock No.:
- 266-8331
- Mfr. Part No.:
- CR-15-C
- Manufacturer:
- SAM
Subtotal (1 unit)*
€245.43
(exc. VAT)
€301.88
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.43 |
*price indicative
- RS Stock No.:
- 266-8331
- Mfr. Part No.:
- CR-15-C
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley Jack | |
| Minimum Lifting Height | 358mm | |
| Maximum Lifting Height | 358mm | |
| Material | Steel/Aluminium | |
| Standards/Approvals | No | |
| Load Capacity | 1.5t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley Jack | ||
Minimum Lifting Height 358mm | ||
Maximum Lifting Height 358mm | ||
Material Steel/Aluminium | ||
Standards/Approvals No | ||
Load Capacity 1.5t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM trolley jack with steel, aluminium 1.5 ton that is Ideal for vehicles with low ground clearance or fitted with lower body Shell protections. Double pump making it possible to raise the jack faster.
100% secure
Ultra lightweight
